CD74HC4046APWR | |
---|---|
DigiKey Part Number | 296-9210-2-ND - Tape & Reel (TR) 296-9210-1-ND - Cut Tape (CT) 296-9210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046APWR |
Description | IC PHASE LOCK LOOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.07915 | ¥4,158.30 |
6,000 | ¥1.93577 | ¥11,614.62 |
10,000 | ¥1.86407 | ¥18,640.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.29200 | ¥107.30 |
100 | ¥3.50310 | ¥350.31 |
250 | ¥3.25404 | ¥813.51 |
500 | ¥2.76950 | ¥1,384.75 |
1,000 | ¥2.21558 | ¥2,215.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥4.44440 | ¥111.11 |
100 | ¥3.62750 | ¥362.75 |
250 | ¥3.36956 | ¥842.39 |
500 | ¥2.86780 | ¥1,433.90 |
1,000 | ¥2.29422 | ¥2,294.22 |