RV-3129-C3-32.768KHZ-OPTION-A-TB-QA

DigiKey Part Number
2195-RV-3129-C3-32.768KHZ-OPTION-A-TB-QATR-ND - Tape & Reel (TR)
2195-RV-3129-C3-32.768KHZ-OPTION-A-TB-QACT-ND - Cut Tape (CT)
2195-RV-3129-C3-32.768KHZ-OPTION-A-TB-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-3129-C3-32.768KHZ-OPTION-A-TB-QA
Description
IC RTC CLK/CALENDAR I2C 10SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B, 8B I2C, 2-Wire Serial 10-VCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-3129-C3-32.768KHZ-OPTION-A-TB-QA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger
Memory Size
2B, 8B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.3V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1µA @ 3V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
10-VCDFN
Supplier Device Package
10-SON (3.7x2.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.95000¥43.95
10¥39.50500¥395.05
25¥37.34400¥933.60
100¥32.36410¥3,236.41
250¥30.70468¥7,676.17
500¥27.55126¥13,775.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.23604¥23,236.04
2,000¥22.07426¥44,148.52
Manufacturers Standard Package