LMK1C1104DQFT

DigiKey Part Number
296-LMK1C1104DQFTTR-ND - Tape & Reel (TR)
296-LMK1C1104DQFTCT-ND - Cut Tape (CT)
296-LMK1C1104DQFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1104DQFT
Description
IC CLK BUFFER 1:4 250MHZ 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 250 MHz 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1104DQFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock, LVCMOS
Output
Clock, LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.42000¥21.42
10¥19.23000¥192.30
25¥18.13800¥453.45
100¥15.45350¥1,545.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.01316¥3,503.29
500¥12.26168¥6,130.84
1,250¥10.15966¥12,699.58
2,500¥9.45898¥23,647.45
6,250¥9.10865¥56,929.06
Manufacturers Standard Package