ISL1208IB8Z-TK

DigiKey Part Number
ISL1208IB8Z-TKTR-ND - Tape & Reel (TR)
ISL1208IB8Z-TKCT-ND - Cut Tape (CT)
ISL1208IB8Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL1208IB8Z-TK
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM
Memory Size
2B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.57000¥24.57
10¥22.06800¥220.68
25¥20.86440¥521.61
100¥18.08210¥1,808.21
250¥17.15468¥4,288.67
500¥15.39264¥7,696.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.98179¥12,981.79
2,000¥12.33272¥24,665.44
5,000¥11.86907¥59,345.35
Manufacturers Standard Package