CDM801-06A-MP-F810-67

DigiKey Part Number
2223-CDM801-06A-MP-F810-67-ND
Manufacturer
Manufacturer Product Number
CDM801-06A-MP-F810-67
Description
6 PINS, PANEL MOUNT, FRONT FASTE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM801-06A-MP-F810-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M8-6
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.49000¥78.49
10¥70.62900¥706.29
25¥66.53560¥1,663.39
80¥63.12413¥5,049.93
320¥56.30003¥18,016.01
560¥52.88786¥29,617.20
1,040¥46.74600¥48,615.84
Manufacturers Standard Package