M08-06S-FA-PB4 | |
---|---|
DigiKey Part Number | 52-M08-06S-FA-PB4-ND |
Manufacturer | |
Manufacturer Product Number | M08-06S-FA-PB4 |
Description | 6 POSITION M8 CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.01000 | ¥121.01 |
10 | ¥107.23600 | ¥1,072.36 |
25 | ¥103.10840 | ¥2,577.71 |
60 | ¥98.98567 | ¥5,939.14 |
120 | ¥93.48642 | ¥11,218.37 |
240 | ¥85.23763 | ¥20,457.03 |
480 | ¥79.73825 | ¥38,274.36 |
960 | ¥73.13918 | ¥70,213.61 |