SMAJ28A-TR

DigiKey Part Number
497-12524-2-ND - Tape & Reel (TR)
497-12524-1-ND - Cut Tape (CT)
497-12524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28A-TR
Description
TVS DIODE 28VWM 59VC SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ28A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
39A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.25100¥32.51
100¥1.95230¥195.23
500¥1.80764¥903.82
1,000¥1.22917¥1,229.17
2,000¥1.13160¥2,263.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.08458¥5,422.90
10,000¥0.97612¥9,761.20
25,000¥0.96166¥24,041.50
50,000¥0.90382¥45,191.00
Manufacturers Standard Package