PTC Resettable Fuses

Results: 2
Series
PolySwitch®, ASMDPolySwitch®, miniSMD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
16V33V
Current - Hold (Ih) (Max)
1.25 A2.6 A
Current - Trip (It)
2.5 A5 A
Current - Max
40 A100 A
Time to Trip
2 s5 s
Resistance - Initial (Ri) (Min)
15 mOhms40 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms250 mOhms
Operating Temperature
-40°C ~ 85°C-
Package / Case
2-SMD1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)0.295" L x 0.201" W (7.50mm x 5.10mm)
Thickness (Max)
0.028" (0.71mm)0.060" (1.52mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MINISMDC260F/16-2
MINISMDC260F/16-2
PTC RESET FUSE 16V 2.6A 1812
Littelfuse Inc.
1,170
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,500 : ¥2.21637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
2.6 A
5 A
100 A
5 s
15 mOhms
50 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.060" (1.52mm)
-
ASMDC-Series
ASMDC125F/33-2
PTC RESET FUSE 33V 1.25A 2SMD
Littelfuse Inc.
17,661
In Stock
1 : ¥5.25000
Cut Tape (CT)
4,000 : ¥2.87138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.25 A
2.5 A
40 A
2 s
40 mOhms
250 mOhms
-
Automotive
AEC-Q200
-
Surface Mount
2-SMD
0.295" L x 0.201" W (7.50mm x 5.10mm)
-
0.028" (0.71mm)
-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.