TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,589 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.77237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 8.9V | 2.5A (8/20µs) | 19W | Yes | HDMI | 0.5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
2,412 In Stock 2,439,926 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96024 Tape & Reel (TR) 2,807 : ¥0.80114 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | - | 4 | 5.5V (Max) | 6V | 13V (Typ) | 3A (8/20µs) | 40W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 4-XFDFN Exposed Pad | 4-X2SON (0.8x0.8) |