TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.STMicroelectronicsTexas Instruments
Series
-*ESDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)27V (Max)33V
Voltage - Breakdown (Min)
6V6.4V28V36.7V
Voltage - Clamping (Max) @ Ipp
11.5V14V45V53.3V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)68A120A (8/20µs)
Power - Peak Pulse
90W1400W (1.4kW)3600W (3.6kW)-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
14pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
2-UDFN0402 (1006 Metric)Nonstandard SMDSC-76, SOD-323
Supplier Device Package
2-X1SON (1x.60)1610SMTO-263SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
34,419
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.91792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
X2SON
TPD1E10B06DPYT
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
23,090
In Stock
1 : ¥7.64000
Cut Tape (CT)
250 : ¥4.42640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SC-90
PESD1IVN27-AX
TVS DIODE 27VWM 45VC SOD323
Nexperia USA Inc.
11,967
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
27V (Max)
28V
45V
3A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TVS_Diode_SLD5S
SLD5S33A
TVS DIODE 33VWM 53.3VC SMTO-263
Littelfuse Inc.
1,034
In Stock
1 : ¥28.00000
Cut Tape (CT)
500 : ¥16.88198
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
68A
3600W (3.6kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
Nonstandard SMD
SMTO-263
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.