SP3530-01ETG | |
---|---|
DigiKey Part Number | F10268TR-ND - Tape & Reel (TR) F10268CT-ND - Cut Tape (CT) F10268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3530-01ETG |
Description | TVS DIODE 7VWM 11.8VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.2V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20270 | ¥120.27 |
500 | ¥0.98120 | ¥490.60 |
1,000 | ¥0.72802 | ¥728.02 |
2,000 | ¥0.61247 | ¥1,224.94 |
5,000 | ¥0.58557 | ¥2,927.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50645 | ¥5,064.50 |
30,000 | ¥0.49695 | ¥14,908.50 |
50,000 | ¥0.41148 | ¥20,574.00 |