TPD1E1B04DPYT

DigiKey Part Number
296-46892-2-ND - Tape & Reel (TR)
296-46892-1-ND - Cut Tape (CT)
296-46892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E1B04DPYT
Description
TVS DIODE 3.6VWM 8.5VC 2X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8.5V (Typ) Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E1B04DPYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
6.4V (Typ)
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)
Current - Peak Pulse (10/1000µs)
6.3A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥5.88600¥58.86
100¥4.57940¥457.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.53608¥1,134.02
500¥3.88176¥1,940.88
1,250¥3.16209¥3,952.61
2,500¥2.97674¥7,441.85
6,250¥2.83500¥17,718.75
12,500¥2.70415¥33,801.88
25,000¥2.69897¥67,474.25
Manufacturers Standard Package