PTSA181224V150 | |
---|---|
DigiKey Part Number | 283-PTSA181224V150TR-ND - Tape & Reel (TR) 283-PTSA181224V150CT-ND - Cut Tape (CT) 283-PTSA181224V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181224V150 |
Description | PTC RESET FUSE 1.5A 24V 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23147 | ¥1,231.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
5 | ¥2.26600 | ¥11.33 |
10 | ¥2.20000 | ¥22.00 |
50 | ¥1.85380 | ¥92.69 |
100 | ¥1.53850 | ¥153.85 |
250 | ¥1.39896 | ¥349.74 |
500 | ¥1.23148 | ¥615.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
5 | ¥2.21600 | ¥11.08 |
10 | ¥2.05200 | ¥20.52 |
50 | ¥1.71100 | ¥85.55 |
100 | ¥1.58120 | ¥158.12 |
250 | ¥1.42456 | ¥356.14 |
500 | ¥1.31636 | ¥658.18 |