PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,697 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.23147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24V | 1.5 A | 3 A | 40 A | 1.5 s | 30 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.067" (1.70mm) | - | |||
4,055 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.21834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30V | 200 mA | 400 mA | 10 A | 20 ms | 600 mOhms | 5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.039" (1.00mm) | - | |||
1,768 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30V | 300 mA | 600 mA | 40 A | 150 ms | 200 mOhms | 1.75 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.039" (1.00mm) | - | |||
1,700 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24V | 1.1 A | 2.2 A | 40 A | 300 ms | 40 mOhms | 260 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.051" (1.30mm) | - | |||
4,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.21834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 60V | 140 mA | 340 mA | 10 A | 300 ms | 650 mOhms | 6 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.039" (1.00mm) | - | |||
1,380 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 60V | 100 mA | 300 mA | 10 A | 150 ms | 700 mOhms | 15 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.039" (1.00mm) | - | |||
868 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥1.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 33V | 750 mA | 1.5 A | 100 A | 300 ms | 70 mOhms | 480 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.051" (1.30mm) | - | |||
761 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥1.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16V | 1.5 A | 3 A | 40 A | 500 ms | 30 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.067" (1.70mm) | - | |||
618 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24V | 500 mA | 1 A | 50 A | 150 ms | 100 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.041" (1.05mm) | - | |||
706 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.36488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16V | 2.6 A | 5.2 A | 40 A | 5 s | 15 mOhms | 70 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.079" (2.00mm) | - | |||
1,123 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.99293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16V | 2 A | 4 A | 40 A | 5 s | 20 mOhms | 85 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.079" (2.00mm) | - |