PESD18VF1BSFYL

DigiKey Part Number
1727-2606-2-ND - Tape & Reel (TR)
1727-2606-1-ND - Cut Tape (CT)
1727-2606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD18VF1BSFYL
Description
TVS DIODE 18VWM 16VC DSN0603-2
Customer Reference
Detailed Description
16V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.28pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥2.47900¥24.79
100¥1.57220¥157.22
500¥1.17910¥589.55
1,000¥1.05200¥1,052.00
2,000¥0.94479¥1,889.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.75483¥6,793.47
27,000¥0.74509¥20,117.43
63,000¥0.63308¥39,884.04
Manufacturers Standard Package