VC120648D101DP

DigiKey Part Number
478-2524-2-ND - Tape & Reel (TR)
478-2524-1-ND - Cut Tape (CT)
478-2524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120648D101DP
Description
VARISTOR 62V 100A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120648D101DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
34 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
55.8 V
Varistor Voltage (Typ)
62 V
Varistor Voltage (Max)
68.2 V
Current - Surge
100 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
225 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.18700¥41.87
25¥3.90800¥97.70
100¥3.12550¥312.55
250¥2.90200¥725.50
500¥2.45572¥1,227.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.89753¥1,897.53
2,000¥1.73014¥3,460.28
5,000¥1.61850¥8,092.50
10,000¥1.50688¥15,068.80
25,000¥1.42874¥35,718.50
50,000¥1.39526¥69,763.00
Manufacturers Standard Package