SZ1SMA70CAT3G | |
---|---|
DigiKey Part Number | F11533TR-ND - Tape & Reel (TR) F11533CT-ND - Cut Tape (CT) F11533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA70CAT3G |
Description | TVS DIODE 70VWM 113VC SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 95pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.97700 | ¥59.77 |
100 | ¥4.13610 | ¥413.61 |
500 | ¥3.45568 | ¥1,727.84 |
1,000 | ¥2.94092 | ¥2,940.92 |
2,000 | ¥2.61930 | ¥5,238.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.48143 | ¥12,407.15 |
10,000 | ¥2.29761 | ¥22,976.10 |
25,000 | ¥2.26086 | ¥56,521.50 |