LT3011HMSE#PBF | |
---|---|
DigiKey Part Number | LT3011HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3011HMSE#PBF |
Description | IC REG LIN POS ADJ 50MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3011HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.575V @ 50mA | |
Current - Output | ||
PSRR | 85dB (120Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥50.39500 | ¥503.95 |
37 | ¥48.05243 | ¥1,777.94 |
111 | ¥41.72414 | ¥4,631.38 |
259 | ¥39.84873 | ¥10,320.82 |
518 | ¥36.33268 | ¥18,820.33 |
1,036 | ¥31.64455 | ¥32,783.75 |
2,516 | ¥30.47254 | ¥76,668.91 |