MOV-10D680KTR

DigiKey Part Number
118-MOV-10D680KTR-ND - Tape & Reel (TR)
118-MOV-10D680KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D680KTR
Description
VARISTOR 68V 500A DISC 10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D680KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
500 A
Energy
8.2J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.61900¥26.19
25¥2.39720¥59.93
100¥1.78320¥178.32
250¥1.61600¥404.00
500¥1.33738¥668.69
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.00299¥1,002.99
2,000¥0.91942¥1,838.84
5,000¥0.86369¥4,318.45
10,000¥0.80796¥8,079.60
25,000¥0.74110¥18,527.50
50,000¥0.71324¥35,662.00
100,000¥0.69652¥69,652.00
Manufacturers Standard Package