MAX3203EEWT+T | |
---|---|
DigiKey Part Number | MAX3203EEWT+TTR-ND - Tape & Reel (TR) MAX3203EEWT+TCT-ND - Cut Tape (CT) MAX3203EEWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3203EEWT+T |
Description | TVS DIODE 6WLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-WLP (1.57x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3203EEWT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB OTG | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥22.69200 | ¥226.92 |
100 | ¥18.35790 | ¥1,835.79 |
500 | ¥16.31846 | ¥8,159.23 |
1,000 | ¥13.97268 | ¥13,972.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.40800 | ¥31,020.00 |
5,000 | ¥11.90422 | ¥59,521.10 |