TPD4E001QDBVRQ1

DigiKey Part Number
296-39344-2-ND - Tape & Reel (TR)
296-39344-1-ND - Cut Tape (CT)
296-39344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E001QDBVRQ1
Description
TVS DIODE 5.5VWM 16VC SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPD4E001QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
16V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.66200¥36.62
100¥2.54420¥254.42
500¥1.98628¥993.14
1,000¥1.61446¥1,614.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44320¥4,329.60
6,000¥1.36982¥8,218.92
9,000¥1.27198¥11,447.82
30,000¥1.24263¥37,278.90
Manufacturers Standard Package