VBUS054B-HSF-GS08

DigiKey Part Number
751-1453-2-ND - Tape & Reel (TR)
751-1453-1-ND - Cut Tape (CT)
751-1453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS054B-HSF-GS08
Description
TVS DIODE 5VWM 15VC LLP75-6L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Min)
Voltage - Breakdown (Min)
6.9V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.58100¥45.81
100¥3.17140¥317.14
500¥2.65012¥1,325.06
1,000¥2.25540¥2,255.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.00872¥6,026.16
6,000¥1.90299¥11,417.94
9,000¥1.76202¥15,858.18
30,000¥1.74458¥52,337.40
Manufacturers Standard Package