1210L010/90WR | |
---|---|
DigiKey Part Number | 18-1210L010/90WRTR-ND - Tape & Reel (TR) 18-1210L010/90WRCT-ND - Cut Tape (CT) 18-1210L010/90WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L010/90WR |
Description | 1210L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
5 | ¥9.80200 | ¥49.01 |
10 | ¥9.16200 | ¥91.62 |
50 | ¥7.58260 | ¥379.13 |
100 | ¥6.31910 | ¥631.91 |
250 | ¥6.16096 | ¥1,540.24 |
500 | ¥5.21306 | ¥2,606.53 |
1,000 | ¥4.58124 | ¥4,581.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.33992 | ¥13,019.76 |