AQHV12-01LTG-C

DigiKey Part Number
AQHV12-01LTG-CTR-ND - Tape & Reel (TR)
AQHV12-01LTG-CCT-ND - Cut Tape (CT)
AQHV12-01LTG-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQHV12-01LTG-C
Description
TVS DIODE 12VWM 30VC SOD523
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.57000¥25.70
100¥1.54430¥154.43
500¥1.42982¥714.91
1,000¥0.97229¥972.29
2,000¥0.89508¥1,790.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.85792¥4,289.60
10,000¥0.77212¥7,721.20
25,000¥0.76068¥19,017.00
50,000¥0.71493¥35,746.50
Manufacturers Standard Package