ESDA7P60-1U1M | |
---|---|
DigiKey Part Number | 497-16253-2-ND - Tape & Reel (TR) 497-16253-1-ND - Cut Tape (CT) 497-16253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA7P60-1U1M |
Description | TVS DIODE 5VWM 11.6VC 1610 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.6V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA7P60-1U1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 11.6V | |
Current - Peak Pulse (10/1000µs) | 60A (8/20µs) | |
Power - Peak Pulse | 700W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36280 | ¥136.28 |
500 | ¥1.26202 | ¥631.01 |
1,000 | ¥0.85817 | ¥858.17 |
2,000 | ¥0.79003 | ¥1,580.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.75722 | ¥6,057.76 |
16,000 | ¥0.68150 | ¥10,904.00 |
24,000 | ¥0.67140 | ¥16,113.60 |
56,000 | ¥0.63101 | ¥35,336.56 |