061702.5MXP

DigiKey Part Number
061702.5MXP-ND
Manufacturer
Manufacturer Product Number
061702.5MXP
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
9.46
Approval Agency
CCC, CE, CSA, UR. VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0334 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
5¥1.87800¥9.39
10¥1.79700¥17.97
50¥1.60360¥80.18
100¥1.49360¥149.36
250¥1.32752¥331.88
500¥1.10620¥553.10
1,000¥1.05088¥1,050.88
5,000¥0.82966¥4,148.30
Manufacturers Standard Package