SM4T33CAY

DigiKey Part Number
497-10921-2-ND - Tape & Reel (TR)
497-10921-1-ND - Cut Tape (CT)
497-10921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T33CAY
Description
TVS DIODE 28VWM 59VC SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T33CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
39A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.63000¥7.63
10¥6.23100¥62.31
100¥4.84610¥484.61
500¥4.10738¥2,053.69
1,000¥3.34595¥3,345.95
2,000¥3.14983¥6,299.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.99982¥14,999.10
10,000¥2.86137¥28,613.70
25,000¥2.85589¥71,397.25
Manufacturers Standard Package