SP3025-04HTG

DigiKey Part Number
18-SP3025-04HTGTR-ND - Tape & Reel (TR)
18-SP3025-04HTGCT-ND - Cut Tape (CT)
18-SP3025-04HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3025-04HTG
Description
TVS DIODE ARRAY 2.5V SOT23-6L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥5.93500¥59.35
100¥4.61620¥461.62
500¥3.91266¥1,956.33
1,000¥3.18726¥3,187.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.00041¥9,001.23
6,000¥2.85753¥17,145.18
9,000¥2.72564¥24,530.76
30,000¥2.69375¥80,812.50
Manufacturers Standard Package