USB0002DP | |
---|---|
DigiKey Part Number | 478-11467-2-ND - Tape & Reel (TR) 478-11467-1-ND - Cut Tape (CT) 478-11467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB0002DP |
Description | VARISTOR 70V 4A 0405 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0405 (1012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 70 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0405 (1012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.19800 | ¥61.98 |
25 | ¥5.82560 | ¥145.64 |
100 | ¥4.75350 | ¥475.35 |
250 | ¥4.41556 | ¥1,103.89 |
500 | ¥3.75796 | ¥1,878.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.26385 | ¥2,263.85 |