GG040205100N2P

DigiKey Part Number
478-10594-2-ND - Tape & Reel (TR)
478-10594-1-ND - Cut Tape (CT)
478-10594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GG040205100N2P
Description
TVS DIODE 5VWM 12VC 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
96W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.90500¥19.05
100¥0.93020¥93.02
500¥0.77582¥387.91
1,000¥0.53906¥539.06
2,000¥0.46722¥934.44
5,000¥0.43338¥2,166.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.35938¥3,593.80
30,000¥0.35304¥10,591.20
50,000¥0.31710¥15,855.00
100,000¥0.28117¥28,117.00
250,000¥0.27482¥68,705.00
Manufacturers Standard Package