DDZ13ASF-7 | |
---|---|
DigiKey Part Number | DDZ13ASF-7DITR-ND - Tape & Reel (TR) DDZ13ASF-7DICT-ND - Cut Tape (CT) DDZ13ASF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ13ASF-7 |
Description | DIODE ZENER 12.43V 500MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.43 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | DDZ13ASF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 11.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.53770 | ¥53.77 |
500 | ¥0.44874 | ¥224.37 |
1,000 | ¥0.31181 | ¥311.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27027 | ¥810.81 |
6,000 | ¥0.25070 | ¥1,504.20 |
9,000 | ¥0.20790 | ¥1,871.10 |
30,000 | ¥0.20423 | ¥6,126.90 |
75,000 | ¥0.18344 | ¥13,758.00 |
150,000 | ¥0.15898 | ¥23,847.00 |