NUP4114UPXV6T1G

DigiKey Part Number
NUP4114UPXV6T1GOSTR-ND - Tape & Reel (TR)
NUP4114UPXV6T1GOSCT-ND - Cut Tape (CT)
NUP4114UPXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP4114UPXV6T1G
Description
TVS DIODE 5.5VWM 10VC SOT563
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.14600¥41.46
100¥2.88250¥288.25
500¥2.25048¥1,125.24
1,000¥1.82923¥1,829.23
2,000¥1.63523¥3,270.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.63523¥6,540.92
8,000¥1.55207¥12,416.56
12,000¥1.44122¥17,294.64
28,000¥1.40796¥39,422.88
Manufacturers Standard Package