TRF600-150-2

DigiKey Part Number
TRF600-150-2TR-ND - Tape & Reel (TR)
TRF600-150-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRF600-150-2
Description
PTC RESET FUSE 250V 150MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
250V (600V Int)
Current - Hold (Ih) (Max)
150 mA
Current - Trip (It)
300 mA
Current - Max
3 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
6 Ohms
Resistance - Post Trip (R1) (Max)
17 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" L x 0.181" W (9.00mm x 4.60mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UL
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
5¥8.45600¥42.28
10¥7.91400¥79.14
50¥6.54820¥327.41
100¥5.45710¥545.71
250¥5.32028¥1,330.07
500¥4.50176¥2,250.88
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.81975¥5,729.62
3,000¥3.74778¥11,243.34
Manufacturers Standard Package