600R150-RAF | |
---|---|
DigiKey Part Number | 600R150-RAF-ND |
Manufacturer | |
Manufacturer Product Number | 600R150-RAF |
Description | PTC RESET FUSE 60V 150MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 3 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 7 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" L x 0.181" W (9.00mm x 4.60mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
5 | ¥8.57200 | ¥42.86 |
10 | ¥8.01300 | ¥80.13 |
50 | ¥6.63180 | ¥331.59 |
200 | ¥5.52685 | ¥1,105.37 |
400 | ¥5.38893 | ¥2,155.57 |
600 | ¥4.55973 | ¥2,735.84 |
1,000 | ¥4.00704 | ¥4,007.04 |
5,000 | ¥3.79602 | ¥18,980.10 |