VDRUS10T300BSE | |
---|---|
DigiKey Part Number | BC5465-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS10T300BSE |
Description | VDR US 10D 4500A 300V STLDS BULK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 99J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥6.34045 | ¥1,268.09 |
400 | ¥5.92688 | ¥2,370.75 |
600 | ¥5.23772 | ¥3,142.63 |
1,000 | ¥4.13503 | ¥4,135.03 |
2,000 | ¥3.85935 | ¥7,718.70 |
5,000 | ¥3.66640 | ¥18,332.00 |
10,000 | ¥3.52856 | ¥35,285.60 |