CC06FA1A-TR | |
---|---|
DigiKey Part Number | 283-CC06FA1A-TR-ND - Tape & Reel (TR) 283-CC06FA1A-TRCT-ND - Cut Tape (CT) 283-CC06FA1A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06FA1A-TR |
Description | FUSE BOARD MOUNT 1A 63VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.007 | |
Approval Agency | UR | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.15 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.59000 | ¥2.59 |
5 | ¥2.48400 | ¥12.42 |
10 | ¥2.36900 | ¥23.69 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥1.97000 | ¥197.00 |
250 | ¥1.75084 | ¥437.71 |
500 | ¥1.45910 | ¥729.55 |
1,000 | ¥1.38616 | ¥1,386.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.09432 | ¥5,471.60 |
10,000 | ¥1.02137 | ¥10,213.70 |