CPDA10R5V0U-HF | |
---|---|
DigiKey Part Number | 641-1778-2-ND - Tape & Reel (TR) 641-1778-1-ND - Cut Tape (CT) 641-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDA10R5V0U-HF |
Description | TVS DIODE 5VWM 13.5VC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥2.00480 | ¥200.48 |
500 | ¥1.56544 | ¥782.72 |
1,000 | ¥1.27236 | ¥1,272.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13744 | ¥3,412.32 |
6,000 | ¥1.07960 | ¥6,477.60 |
9,000 | ¥1.00249 | ¥9,022.41 |
30,000 | ¥0.97936 | ¥29,380.80 |
75,000 | ¥0.95439 | ¥71,579.25 |