B72214S0511K101 | |
---|---|
DigiKey Part Number | 495-4596-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0511K101 |
Description | VARISTOR 820V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0511K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 4.5 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.68100 | ¥56.81 |
25 | ¥5.33960 | ¥133.49 |
100 | ¥4.35780 | ¥435.78 |
250 | ¥4.04744 | ¥1,011.86 |
500 | ¥3.44466 | ¥1,722.33 |
1,000 | ¥2.75570 | ¥2,755.70 |
2,500 | ¥2.49739 | ¥6,243.48 |
5,000 | ¥2.39214 | ¥11,960.70 |