2743001111 | |
---|---|
DigiKey Part Number | 1934-1094-ND |
Manufacturer | |
Manufacturer Product Number | 2743001111 |
Description | FERRITE BEAD 70 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743001111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.175" L (3.51mm x 4.44mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.03700 | ¥10.37 |
25 | ¥0.80240 | ¥20.06 |
50 | ¥0.66640 | ¥33.32 |
100 | ¥0.57380 | ¥57.38 |
250 | ¥0.45904 | ¥114.76 |
500 | ¥0.41314 | ¥206.57 |
1,000 | ¥0.34428 | ¥344.28 |
5,000 | ¥0.32133 | ¥1,606.65 |