SESDONCAN1LT3G | |
---|---|
DigiKey Part Number | 488-SESDONCAN1LT3GTR-ND - Tape & Reel (TR) 488-SESDONCAN1LT3GCT-ND - Cut Tape (CT) 488-SESDONCAN1LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESDONCAN1LT3G |
Description | TVS DIODE 24VWM 50VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SESDONCAN1LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥1.80040 | ¥180.04 |
500 | ¥1.66660 | ¥833.30 |
1,000 | ¥1.13336 | ¥1,133.36 |
2,000 | ¥1.04335 | ¥2,086.70 |
5,000 | ¥1.00000 | ¥5,000.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90000 | ¥9,000.00 |
30,000 | ¥0.88667 | ¥26,600.10 |
50,000 | ¥0.83334 | ¥41,667.00 |