ESDSLC5V0L2B-TP

DigiKey Part Number
353-ESDSLC5V0L2B-TPTR-ND - Tape & Reel (TR)
353-ESDSLC5V0L2B-TPCT-ND - Cut Tape (CT)
353-ESDSLC5V0L2B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDSLC5V0L2B-TP
Description
TVS DIODE 5.5VWM 15VC DFN1006-2L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.99500¥19.95
100¥1.00810¥100.81
500¥0.82260¥411.30
1,000¥0.61029¥610.29
2,000¥0.51343¥1,026.86
5,000¥0.49086¥2,454.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.42453¥4,245.30
30,000¥0.41657¥12,497.10
50,000¥0.34493¥17,246.50
Manufacturers Standard Package