ADR363AUJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR363AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR363AUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR363AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR363AUJZ-REEL7 |
Description | IC VREF SERIES 0.2% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR363AUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 8.7µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.3V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.84400 | ¥208.44 |
25 | ¥19.70480 | ¥492.62 |
100 | ¥17.07730 | ¥1,707.73 |
250 | ¥16.20156 | ¥4,050.39 |
500 | ¥14.53762 | ¥7,268.81 |
1,000 | ¥12.26058 | ¥12,260.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.64756 | ¥34,942.68 |
6,000 | ¥11.20968 | ¥67,258.08 |