RCLAMP3304P.TCT

DigiKey Part Number
RCLAMP3304PTR-ND - Tape & Reel (TR)
RCLAMP3304PCT-ND - Cut Tape (CT)
RCLAMP3304PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3304P.TCT
Description
TVS DIODE 3.3VWM 16VC SLP1616P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
Yes
Applications
Multimedia Card Interface
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.04200¥60.42
100¥4.70180¥470.18
500¥3.98504¥1,992.52
1,000¥3.24632¥3,246.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.05599¥9,167.97
6,000¥2.91046¥17,462.76
9,000¥2.77613¥24,985.17
Manufacturers Standard Package