SZUESD3.3DT5G

DigiKey Part Number
488-SZUESD3.3DT5GTR-ND - Tape & Reel (TR)
488-SZUESD3.3DT5GCT-ND - Cut Tape (CT)
488-SZUESD3.3DT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZUESD3.3DT5G
Description
TVS DIODE 3.3VWM SOT723
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
47pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.54500¥25.45
100¥1.52450¥152.45
500¥1.41170¥705.85
1,000¥0.95994¥959.94
2,000¥0.88367¥1,767.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.84699¥6,775.92
16,000¥0.76229¥12,196.64
24,000¥0.75100¥18,024.00
56,000¥0.70582¥39,525.92
Manufacturers Standard Package