C2Q 5

DigiKey Part Number
507-1099-2-ND - Tape & Reel (TR)
507-1099-1-ND - Cut Tape (CT)
507-1099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2Q 5
Description
FUSE BRD MNT 5A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2Q 5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.05
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
DC Cold Resistance
0.021 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.86000¥2.86
5¥2.80600¥14.03
10¥2.68200¥26.82
50¥2.39540¥119.77
100¥2.23010¥223.01
250¥1.98252¥495.63
500¥1.65216¥826.08
1,000¥1.56948¥1,569.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.23905¥6,195.25
10,000¥1.15645¥11,564.50
Manufacturers Standard Package