D3V3H1U2LP-7B | |
---|---|
DigiKey Part Number | 31-D3V3H1U2LP-7BTR-ND - Tape & Reel (TR) 31-D3V3H1U2LP-7BCT-ND - Cut Tape (CT) 31-D3V3H1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3H1U2LP-7B |
Description | TVS DIODE 3.3VWM 10VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 280pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08530 | ¥108.53 |
500 | ¥0.96154 | ¥480.77 |
1,000 | ¥0.74824 | ¥748.24 |
2,000 | ¥0.66968 | ¥1,339.36 |
5,000 | ¥0.65472 | ¥3,273.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57989 | ¥5,798.90 |
30,000 | ¥0.57240 | ¥17,172.00 |
50,000 | ¥0.48636 | ¥24,318.00 |
100,000 | ¥0.47887 | ¥47,887.00 |