D5V0P1B2LP-7B | |
---|---|
DigiKey Part Number | D5V0P1B2LP-7BDITR-ND - Tape & Reel (TR) D5V0P1B2LP-7BDICT-ND - Cut Tape (CT) D5V0P1B2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0P1B2LP-7B |
Description | TVS DIODE 5.5VWM 13VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.39600 | ¥13.96 |
100 | ¥0.67970 | ¥67.97 |
500 | ¥0.56694 | ¥283.47 |
1,000 | ¥0.39389 | ¥393.89 |
2,000 | ¥0.34139 | ¥682.78 |
5,000 | ¥0.31666 | ¥1,583.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26260 | ¥2,626.00 |
30,000 | ¥0.25796 | ¥7,738.80 |
50,000 | ¥0.23171 | ¥11,585.50 |
100,000 | ¥0.20545 | ¥20,545.00 |
250,000 | ¥0.20081 | ¥50,202.50 |