MF-LSMF110X-2

DigiKey Part Number
118-MF-LSMF110X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF110X-2CT-ND - Cut Tape (CT)
118-MF-LSMF110X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF110X-2
Description
2920 RESETTABLE SMD PPTC 1.1A/33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.1 A
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Approval Agency
cURus
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
5¥5.12200¥25.61
10¥4.95900¥49.59
50¥4.17540¥208.77
100¥3.46610¥346.61
250¥3.15080¥787.70
500¥2.67828¥1,339.14
1,000¥2.36311¥2,363.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.12680¥12,760.80
12,000¥2.04803¥24,576.36
Manufacturers Standard Package