F0603G0R07FNTR | |
---|---|
DigiKey Part Number | 478-F0603G0R07FNTR-ND - Tape & Reel (TR) 478-F0603G0R07FNCT-ND - Cut Tape (CT) 478-F0603G0R07FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R07FNTR |
Description | FUSE BOARD MOUNT 70MA 63VAC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 mA 63 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603G0R07FNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.28000 | ¥10.28 |
5 | ¥9.94000 | ¥49.70 |
10 | ¥9.28700 | ¥92.87 |
50 | ¥7.68880 | ¥384.44 |
100 | ¥6.40790 | ¥640.79 |
250 | ¥6.24752 | ¥1,561.88 |
500 | ¥5.28630 | ¥2,643.15 |
1,000 | ¥4.64561 | ¥4,645.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32520 | ¥12,975.60 |
6,000 | ¥4.16501 | ¥24,990.06 |
15,000 | ¥4.00482 | ¥60,072.30 |