UCLAMP3301D.TCT

DigiKey Part Number
UCLAMP3301DTR-ND - Tape & Reel (TR)
UCLAMP3301DCT-ND - Cut Tape (CT)
UCLAMP3301DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3301D.TCT
Description
TVS DIODE 3.3VWM 9.5VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
9.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.38600¥53.86
100¥3.73140¥373.14
500¥3.11776¥1,558.88
1,000¥2.65341¥2,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36319¥7,089.57
6,000¥2.23881¥13,432.86
9,000¥2.07298¥18,656.82
30,000¥2.05245¥61,573.50
Manufacturers Standard Package